Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2512A-1R5MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04AJ4662RL
Cut Tape04AJ4662
Product RangeSRP2512A Series
Your Part Number
2,406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.699 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.699 |
| 25+ | $0.587 |
| 100+ | $0.496 |
| 250+ | $0.470 |
| 500+ | $0.445 |
| 1000+ | $0.420 |
| 2500+ | $0.385 |
| 5000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-1R5MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04AJ4662RL
Cut Tape04AJ4662
Product RangeSRP2512A Series
Inductance1.5µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRP2512A Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP2512A Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.2A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.077ohm
Product Length
2.5mm
Product Height
1.2mm
Alternatives for SRP2512A-1R5M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
