Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-R56M
Newark Part No.65AC4031
Product RangeSRP3012TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
10+ | $1.310 |
25+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$13.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-R56M
Newark Part No.65AC4031
Product RangeSRP3012TA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Power Inductor Case3.5mm x 3.2mm x 1mm
Product RangeSRP3012TA Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
3.5mm x 3.2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.6A
Product Range
SRP3012TA Series
DC Resistance Max
0.036ohm
Product Length
3.5mm
Product Height
1mm
Alternatives for SRP3012TA-R56M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability