Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R60M
Newark Part No.69AH2608
Product RangeSRP4018FA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.390 |
| 25+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R60M
Newark Part No.69AH2608
Product RangeSRP4018FA Series
Technical Datasheet
Inductance0.6µH
RMS Current (Irms)12.4A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Power Inductor Case4.1mm x 4.1mm x 1.8mm
Product RangeSRP4018FA Series
Inductor Case / Package-
DC Resistance Max7800µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.6µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12.4A
Saturation Current (Isat)
12.8A
Product Range
SRP4018FA Series
DC Resistance Max
7800µohm
Product Length
4.1mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRP4018FA-R60M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability