Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-4R7M
Newark Part No.67AC6900
Product RangeSRP5030CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2000+ | $1.100 |
4000+ | $0.983 |
6000+ | $0.949 |
10000+ | $0.928 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-4R7M
Newark Part No.67AC6900
Product RangeSRP5030CA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeSRP5030CA Series
Inductor Case / Package-
Power Inductor Case5.5mm x 5.3mm x 2.9mm
DC Resistance Max0.0363ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.9A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
DC Resistance Max
0.0363ohm
Product Length
5.5mm
Product Height
2.9mm
Alternatives for SRP5030CA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate