0
0 Items$0.00

5.9A SMD Power Inductors :

29 Products Found
Find a huge range of 5.9A SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Coilcraft, Abracon & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
52AC7403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.648
25+$0.487
100+$0.462
250+$0.433
500+$0.410
More Pricing...
220nH
5.9A
Shielded
7.9A
SRP2510A Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.0125ohm
± 20%
2.5mm
2mm
1mm
53AJ5890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.379
25+$0.316
100+$0.265
250+$0.209
500+$0.202
More Pricing...
0.47µH
5.9A
Shielded
9.4A
NRS Series
4.9mm x 4.9mm x 3mm
-
0.013ohm
± 30%
4.9mm
4.9mm
3mm
65AC4085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.090
10+$1.750
15+$1.690
25+$1.640
50+$1.550
More Pricing...
4.7µH
5.9A
Shielded
8.2A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
66AH0699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$2.250
100+$1.900
250+$1.860
500+$1.830
More Pricing...
8.2µH
5.9A
Shielded
10.2A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
-
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
40Y3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$4.000
20+$3.920
30+$3.820
50+$3.740
100+$3.450
More Pricing...
470nH
5.9A
Shielded
9A
WE-LHMI Series
4.06mm x 4.06mm x 1mm
-
0.02ohm
± 20%
4.06mm
4.06mm
1mm
51AC1867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.640
25+$2.350
100+$1.990
250+$1.810
500+$1.680
More Pricing...
8.2µH
5.9A
Shielded
9A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
-
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
31AC1399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.648
10+$0.549
15+$0.518
25+$0.488
50+$0.475
More Pricing...
220nH
5.9A
Shielded
7.9A
SRP2510A Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.0125ohm
± 20%
2.5mm
2mm
1mm
45AJ0698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.900
10+$2.760
15+$2.520
25+$2.300
50+$2.100
More Pricing...
4.7µH
5.9A
Shielded
7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0363ohm
± 20%
6mm
5.7mm
2.9mm
69W3078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.940
25+$4.680
100+$4.420
250+$4.100
500+$3.750
More Pricing...
33µH
5.9A
Shielded
5.4A
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
0.039ohm
± 20%
12.3mm
12.3mm
10mm
69W3246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.540
25+$2.850
100+$2.210
250+$2.150
500+$2.040
More Pricing...
8.2µH
5.9A
Shielded
10.1A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.0226ohm
± 20%
12.3mm
12.3mm
8.05mm
68AK5617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
25+$3.510
100+$3.260
250+$2.970
500+$2.690
More Pricing...
1.5µH
5.9A
Shielded
5.6A
MPLCG Series
-
-
0.0217ohm
± 20%
5.5mm
5mm
3mm
54AK5645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.520
10+$1.270
15+$1.220
25+$1.170
50+$1.120
More Pricing...
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
44AM8558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.920
25+$2.450
100+$2.130
250+$2.000
500+$1.880
More Pricing...
15µH
5.9A
Shielded
6.5A
WE-XHMI Series
-
-
0.072ohm
± 20%
6.6mm
6.4mm
3.1mm
03AM0736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.930
25+$4.030
100+$3.400
250+$3.180
500+$2.940
More Pricing...
8.2µH
5.9A
Shielded
6.2A
WE-XHMI Series
-
-
0.03468ohm
± 20%
5.55mm
5.35mm
5.1mm
62AC9526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.550
4000+$1.530
6000+$1.500
10000+$1.460
20000+$1.430
More Pricing...
4.7µH
5.9A
Shielded
8.2A
PICC
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
90Y9932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.947
100+$0.901
250+$0.841
500+$0.766
More Pricing...
6.8µH
5.9A
-
11A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
0.02585ohm
± 20%
8.5mm
8mm
4mm
55W2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.710
25+$3.000
100+$2.350
250+$2.320
500+$2.290
More Pricing...
10µH
5.9A
Shielded
10.25A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.0185ohm
± 20%
12.5mm
12.5mm
8.5mm
88T7065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.770
25+$3.540
100+$3.070
250+$2.790
500+$2.500
More Pricing...
12µH
5.9A
Shielded
6.3A
WE-PD Series
12mm x 12mm x 8mm
-
0.024ohm
± 20%
12mm
12mm
8mm
63K2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$1.020
800+$0.954
1200+$0.941
2000+$0.929
4000+$0.916
More Pricing...
7.6µH
5.9A
Shielded
6.5A
PM127SH Series
12.5mm x 12.5mm x 7.5mm
-
0.02ohm
-20% to +40%
12.5mm
12.5mm
7.5mm
06X7878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.320
250+$1.130
500+$1.110
More Pricing...
7.6µH
5.9A
Shielded
6.5A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.02ohm
± 30%
12.5mm
12.5mm
7.5mm
51AC1845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.160
10+$1.860
15+$1.790
25+$1.710
50+$1.540
More Pricing...
4.7µH
5.9A
Shielded
7A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
69W4116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.780
25+$3.820
100+$2.950
250+$2.880
500+$2.820
More Pricing...
4.7µH
5.9A
Shielded
6.7A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.036ohm
± 20%
5.48mm
5.28mm
3.1mm
69W4161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.200
25+$4.940
100+$4.520
250+$3.700
500+$2.870
More Pricing...
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
04X9197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+$2.870
1200+$2.810
2000+$2.760
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
33AK4471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
25+$1.570
100+$1.410
250+$1.310
500+$1.250
More Pricing...
4.7µH
5.9A
Shielded
8.2A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK