Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-1R5M
Newark Part No.33AK4474
Product RangeSRP5030TA Series
Technical Datasheet
1,025 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-1R5M
Newark Part No.33AK4474
Product RangeSRP5030TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP5030TA Series
Inductor Case / Package-
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP5030TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 2.8mm (H)
- Inductance value range from 0.33µH to 10µH
- Current value (Irms) range from 2.75A to 14A
- Saturation current range from 3.5A to 18A
- DCR value range from 4.3mohm to 128mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP5030TA Series
DC Resistance Max
25mohm
Product Length
5.3mm
Product Height
2.8mm
RMS Current (Irms)
6A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP5030TA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability