Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1206-100MLCopy
Newark Part No.
Full Reel61J9042
Re-Reel45W6415
Cut Tape45W6415
Product RangeSRR1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.910 |
| 25+ | $1.750 |
| 50+ | $1.590 |
| 100+ | $1.460 |
| 250+ | $1.250 |
| 500+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 1000+ | $0.981 |
| 2000+ | $0.905 |
| 4000+ | $0.830 |
| 6000+ | $0.807 |
| 10000+ | $0.793 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-100MLCopy
Newark Part No.
Full Reel61J9042
Re-Reel45W6415
Cut Tape45W6415
Product RangeSRR1206 Series
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
DC Resistance Max
0.035ohm
Product Length
12.7mm
Product Height
6.5mm
Alternatives for SRR1206-100ML
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
