Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-8R2YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AM1461RL
Cut Tape49AM1461
Product RangeSRR1210 Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.650 |
| 100+ | $1.390 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-8R2YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AM1461RL
Cut Tape49AM1461
Product RangeSRR1210 Series
Inductance8.2µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeSRR1210 Series
Inductor Case / Package0504 [1210 Metric]
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.017ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
7.5A
Inductor Case / Package
0504 [1210 Metric]
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1210-8R2Y
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
