Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-101M
Newark Part No.04P1995
Product RangeSRR1240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$976.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-101M
Newark Part No.04P1995
Product RangeSRR1240 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max300mohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
DC Resistance Max
300mohm
Product Length
12.5mm
Product Height
4mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRR1240-101M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate