Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-100M
Newark Part No.07W8493
Product RangeSRR1280 Series
Technical Datasheet
292 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.780 |
10+ | $1.490 |
25+ | $1.460 |
50+ | $1.360 |
100+ | $1.260 |
250+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-100M
Newark Part No.07W8493
Product RangeSRR1280 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0195ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
DC Resistance Max
0.0195ohm
Product Width
12.5mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
6A
Saturation Current (Isat)
6.3A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Alternatives for SRR1280-100M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability