Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1806-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH6079RL
Cut Tape92AH6079
Product RangeSRR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 25+ | $1.380 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $1.010 |
| 1000+ | $0.951 |
| 5000+ | $0.931 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1806-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH6079RL
Cut Tape92AH6079
Product RangeSRR1806 Series
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Power Inductor Case18.3mm x 14mm x 6.8mm
Product RangeSRR1806 Series
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
18.3mm x 14mm x 6.8mm
DC Resistance Max
0.053ohm
Product Length
18.3mm
Product Height
6.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
6.2A
Product Range
SRR1806 Series
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1806-220M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
