Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4018-181Y
Newark Part No.33AK4584
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.845 |
| 1000+ | $0.760 |
| 5000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-181Y
Newark Part No.33AK4584
Technical Datasheet
Inductance180µH
RMS Current (Irms)180mA
Saturation Current (Isat)250mA
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max4ohm
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Saturation Current (Isat)
250mA
DC Resistance Max
4ohm
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
180mA
Inductor Case / Package
1919 [4848 Metric]
Product Length
4.8mm
Product Height
1.8mm
Alternatives for SRR4018-181Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate