180mA SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.749
10+
$0.636
25+
$0.604
50+
$0.574
Total:$0.75
Min: 1 / Mult: 1
Total:$57.40
Min: 100 / Mult: 1
390µH
180mA
Unshielded
320mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
3.4ohm
± 10%
5.8mm
5.8mm
3.9mm
32T8678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$4.010
25+
$3.840
50+
$3.670
100+
$3.550
More Pricing...
Total:$4.30
Min: 1 / Mult: 1
2.2mH
180mA
Unshielded
260mA
WE-PD2 HV Series
10mm x 9mm x 5.4mm
-
5.3ohm
± 10%
10mm
9mm
5.4mm
06X7961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.340
Total:$1.40
Min: 1 / Mult: 1
Total:$134.00
Min: 100 / Mult: 1
680µH
180mA
Shielded
55mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
2.2ohm
± 20%
6.6mm
4.4mm
3mm
83AH2647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.745
250+
$0.571
500+
$0.513
1000+
$0.465
5000+
$0.425
Total:$0.74
Min: 1 / Mult: 1
Total:$74.50
Min: 100 / Mult: 1
1mH
180mA
Shielded
-
MC PCS Series
7.3mm x 7.3mm x 4.5mm
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
20AM2366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.493
25+
$0.457
50+
$0.420
100+
$0.384
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
560µH
180mA
Unshielded
-
IDCP2218-01 Series
-
-
4ohm
± 10%
5.8mm
5.2mm
4.5mm
61J8087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.670
25+
$0.637
50+
$0.603
100+
$0.570
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
470µH
180mA
Unshielded
220mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
74AC1322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.765
25+
$0.526
50+
$0.468
Total:$1.28
Min: 1 / Mult: 1
470µH
180mA
Unshielded
-
MC SDC0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
44AC1998

RoHS

Each (Supplied on Cut Tape)
100+
$1.090
Total:$872.00
Min: 800 / Mult: 400
Total:$872.00
Min: 800 / Mult: 400
10mH
180mA
Shielded
200mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
19.2ohm
± 10%
12.7mm
12.7mm
8.5mm
20T0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.536
Total:$1,072.00
Min: 2000 / Mult: 2000
330µH
180mA
Unshielded
-
MCPD Series
6.6mm x 4.45mm x 2.92mm
-
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
14P9689

RoHS

Each (Supplied on Cut Tape)
50+
$0.684
Total:$684.00
Min: 1000 / Mult: 500
Total:$684.00
Min: 1000 / Mult: 500
220µH
180mA
Unshielded
280mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
3ohm
± 10%
6.5mm
4.5mm
2.7mm
61J8900

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.709
2000+
$0.689
Total:$709.00
Min: 1000 / Mult: 1000
330µH
180mA
Shielded
240mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
4.2ohm
± 10%
6.5mm
6.5mm
3.3mm
74K4277

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.358
2500+
$0.351
Total:$537.00
Min: 1500 / Mult: 500
470µH
180mA
Unshielded
220mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
61J8925

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.640
2000+
$0.580
4000+
$0.521
6000+
$0.503
10000+
$0.493
Total:$640.00
Min: 1000 / Mult: 1000
470µH
180mA
Shielded
220mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
3.3ohm
± 10%
6.5mm
6.5mm
4.6mm
14P7328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.644
5000+
$0.631
10000+
$0.590
20000+
$0.556
30000+
$0.523
More Pricing...
Total:$515.20
Min: 800 / Mult: 800
180µH
180mA
Shielded
250mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
-
4ohm
± 30%
4.8mm
4.8mm
1.8mm
64AH4419

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.465
5000+
$0.425
Total:$465.00
Min: 1000 / Mult: 1000
1mH
180mA
Shielded
-
MC PCS Series
7.3mm x 7.3mm x 4.5mm
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
33AK4538

RoHS

Each (Supplied on Cut Tape)
500+
$0.816
Total:$816.00
Min: 1000 / Mult: 1000
Total:$816.00
Min: 1000 / Mult: 1000
470µH
180mA
Shielded
220mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
3.3ohm
± 10%
6.5mm
6.5mm
4.6mm
33AK4584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.845
1000+
$0.760
5000+
$0.690
Total:$676.00
Min: 800 / Mult: 800
180µH
180mA
-
250mA
-
-
1919 [4848 Metric]
4ohm
-
4.8mm
4.8mm
1.8mm
33P6930
Each
Pricing is unavailable. Please contact customer services.
10mH
180mA
Shielded
-
GLF Series
-
0603 [1608 Metric]
0.7ohm
± 20%
1.6mm
0.8mm
0.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK