Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0604-471KL
Newark Part No.33AK4538
Product RangeSRR0604 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
500+ | $0.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$830.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-471KL
Newark Part No.33AK4538
Product RangeSRR0604 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeSRR0604 Series
Inductor Case / Package-
Power Inductor Case6.5mm x 6.5mm x 4.8mm
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.6mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
180mA
Saturation Current (Isat)
220mA
Inductor Case / Package
-
DC Resistance Max
3.3ohm
Product Length
6.5mm
Product Height
4.6mm
Technical Docs (2)
Alternatives for SRR0604-471KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate