Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4018-181Y Power Inductor (SMD), 180 µH, 180 mA, Shielded, 250 mA, SRR4018 Series, 1919 [4848 Metric]](https://canada.newark.com/productimages/standard/en_US/33AK4584-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4018-181YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14P7328
Cut Tape33AK4584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.472 | $377.60 |
| Total Price | $377.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $0.472 |
| 1600+ | $0.466 |
| 2400+ | $0.461 |
| 4000+ | $0.454 |
| 8000+ | $0.448 |
| 20000+ | $0.440 |
| 40000+ | $0.430 |
| 80000+ | $0.421 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.545 |
| 2400+ | $0.533 |
| 4000+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-181YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14P7328
Cut Tape33AK4584
Technical Datasheet
Inductance180µH
RMS Current (Irms)180mA
Saturation Current (Isat)250mA
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max4ohm
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Saturation Current (Isat)
250mA
DC Resistance Max
4ohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
180mA
Inductor Case / Package
1919 [4848 Metric]
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
