Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4018-220Y
Newark Part No.33AK4585
Product RangeSRR4018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$556.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-220Y
Newark Part No.33AK4585
Product RangeSRR4018 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRR4018 Series
Inductor Case / Package-
Power Inductor Case4.8mm x 4.8mm x 1.8mm
DC Resistance Max300mohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR4018 Series
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
880mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
DC Resistance Max
300mohm
Product Length
4.8mm
Product Height
1.8mm
Alternatives for SRR4018-220Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate