Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4528A-330M
Newark Part No.
Full Reel67AC6943
Re-Reel65AC4128
Cut Tape65AC4128
Product RangeSRR4528A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.150 |
| 25+ | $1.030 |
| 50+ | $0.998 |
| 100+ | $0.972 |
| 250+ | $0.909 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 5000+ | $0.736 |
| 10000+ | $0.689 |
| 20000+ | $0.647 |
| 30000+ | $0.611 |
| 50000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-330M
Newark Part No.
Full Reel67AC6943
Re-Reel65AC4128
Cut Tape65AC4128
Product RangeSRR4528A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeSRR4528A Series
Power Inductor Case5mm x 5mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.239ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
950mA
Saturation Current (Isat)
590mA
Power Inductor Case
5mm x 5mm x 2.8mm
DC Resistance Max
0.239ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4528A-330M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
