950mA SMD Power Inductors:

56 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.380
25+
$2.320
50+
$2.260
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
15µH
950mA
Shielded
-
1.1A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
-
-
0.19ohm
± 30%
5.8mm
5.8mm
1.8mm
97W4428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.280
25+
$2.160
50+
$2.040
Min: 1 / Mult: 1
100µH
950mA
Shielded
-
870mA
WE-PD2SR Series
7.8mm x 7mm x 5mm
-
-
-
0.467ohm
± 20%
7.8mm
7mm
5mm
85AH8338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.790
25+
$1.750
50+
$1.720
100+
$1.660
More Pricing...
Min: 5 / Mult: 5
5.6µH
950mA
Shielded
-
1.75A
WE-MAIA Series
2.5mm x 2mm x 1.2mm
-
-
-
0.465ohm
± 20%
2.5mm
2mm
1.2mm
88T7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
Min: 1 / Mult: 1
820µH
950mA
Shielded
-
1.1A
WE-PD Series
12mm x 12mm x 10mm
-
-
-
1ohm
± 20%
12mm
12mm
10mm
78R5698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.290
25+
$1.250
50+
$1.210
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
10µH
950mA
Unshielded
-
1.5A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
-
300mohm
± 20%
4.5mm
3.2mm
2.6mm
38K0128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.480
25+
$1.410
50+
$1.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
950mA
Shielded
-
1.15A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
-
-
0.6ohm
± 20%
12.8mm
12.8mm
8mm
01AC4857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.200
25+
$1.100
50+
$1.060
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
150µH
950mA
Shielded
-
690mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
-
-
0.43ohm
± 20%
7.4mm
7mm
4.5mm
88T7122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.320
25+
$3.200
50+
$3.050
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
220µH
950mA
Shielded
-
1A
WE-PD Series
12mm x 12mm x 4.5mm
-
-
-
0.48ohm
± 20%
12mm
12mm
4.5mm
97W4613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.940
25+
$3.880
50+
$3.820
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
220µH
950mA
Shielded
-
1.15A
WE-PD HV Series
10mm x 10mm x 6mm
-
-
-
0.68ohm
± 20%
10mm
10mm
6mm
31Y4686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.270
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
950mA
Shielded
-
850mA
SRR6040A Series
6.7mm x 6.7mm x 4mm
-
-
-
0.16ohm
± 20%
6.7mm
6.7mm
4mm
87X9919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.140
25+
$2.080
50+
$2.020
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
5.6µH
950mA
Shielded
-
1.75A
WE-MAPI Series
2.5mm x 2mm x 1.2mm
-
-
-
0.465ohm
± 20%
2.5mm
2mm
1.2mm
57AC3537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$0.968
25+
$0.915
50+
$0.862
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
950mA
Shielded
-
780mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
-
-
0.15ohm
± 20%
7mm
7mm
4.5mm
57AC7942

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
Min: 5 / Mult: 5
10µH
950mA
Unshielded
-
-
8400 Series
4.5mm x 3.3mm x 2.6mm
-
-
-
0.24ohm
± 10%
4.5mm
3.3mm
2.6mm
43AC9512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.364
25+
$0.345
50+
$0.327
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
2.2µH
950mA
Semishielded
-
1.4A
SRN2508A Series
2.5mm x 2mm x 0.8mm
-
-
1008 [2520 Metric]
0.21ohm
± 20%
2.5mm
2mm
0.8mm
82AH2890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.620
25+
$1.560
50+
$1.490
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
6.8µH
950mA
Shielded
-
300mA
WE-PMI Series
2.5mm x 2mm x 1mm
-
-
-
0.325ohm
± 20%
2.5mm
2mm
1mm
81AH9654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.860
25+
$1.820
50+
$1.780
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
33µH
950mA
Semishielded
-
1.1A
WE-LQS Series
5mm x 5mm x 2mm
-
-
-
0.387ohm
± 20%
5mm
5mm
2mm
85AH8560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
Min: 1 / Mult: 1
100µH
950mA
Shielded
-
870mA
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
-
-
0.467ohm
± 25%
7.8mm
7mm
5mm
62AJ9423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.320
25+
$1.320
50+
$1.320
100+
$1.210
Min: 5 / Mult: 5
1.5µH
950mA
Shielded
-
2.7A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
-
-
-
0.237ohm
± 30%
1.6mm
1.6mm
1mm
26AM0624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10+
$0.531
25+
$0.491
50+
$0.451
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
22µH
950mA
Wirewound
-
660mA
LCXH Series
-
-
-
-
0.504ohm
± 20%
3mm
3mm
1.5mm
85AK8006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.369
25+
$0.369
50+
$0.369
100+
$0.369
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µH
950mA
Unshielded
-
1.3A
LAXH Series
-
-
-
-
0.385ohm
± 20%
6mm
6mm
4.5mm
65AK1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$4.550
25+
$4.240
50+
$3.870
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
56µH
950mA
Shielded
-
1.35A
PID-560M Series
-
-
-
-
0.28ohm
± 20%
10.4mm
10.4mm
6mm
26AM1207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
10+
$0.226
25+
$0.211
50+
$0.196
100+
$0.181
More Pricing...
Min: 5 / Mult: 5
4.7µH
950mA
Wirewound
-
1A
LSANB Series
-
-
-
0806 [2016 Metric]
0.38ohm
± 20%
2mm
1.6mm
1mm
18AM6897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$3.040
25+
$2.950
50+
$2.910
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
1.5µH
950mA
Shielded
-
1.35A
SRF3015 Series
-
-
-
-
0.17ohm
± 30%
3.3mm
3.3mm
1.4mm
76AK7145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
10+
$1.410
25+
$1.320
50+
$1.230
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
950mA
Shielded
-
900mA
SRR1260 Series
-
-
-
-
0.82ohm
± 10%
12.5mm
12.5mm
6mm
58AK1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$2.020
25+
$1.960
50+
$1.920
100+
$1.820
Min: 1 / Mult: 1
220µH
950mA
Semishielded
-
1.44A
WE-LQS Series
-
-
-
-
0.555ohm
± 20%
8mm
8mm
6.5mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK