Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438313015
Newark Part No.62AJ9423
Product RangeWE-MAIA Series
Technical Datasheet
1,485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.610 |
10+ | $1.320 |
25+ | $1.320 |
50+ | $1.320 |
100+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438313015
Newark Part No.62AJ9423
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeWE-MAIA Series
Power Inductor Case1.6mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.237ohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
2.7A
Power Inductor Case
1.6mm x 1.6mm x 1mm
DC Resistance Max
0.237ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability