Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL680MMR
Newark Part No.85AK8009
Product RangeLAXH Series
Also Known AsNRT6045T680MMRR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.634 |
7500+ | $0.603 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$951.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL680MMR
Newark Part No.85AK8009
Product RangeLAXH Series
Also Known AsNRT6045T680MMRR
Technical Datasheet
Inductance68µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.385ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
LAXH Series
DC Resistance Max
0.385ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LAXHG6060YEL680MMR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate