Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-121M
Newark Part No.31AC7037
Product RangeSRR4828A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $0.942 |
25+ | $0.892 |
50+ | $0.848 |
100+ | $0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-121M
Newark Part No.31AC7037
Product RangeSRR4828A Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeSRR4828A Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.76ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
300mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.76ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4828A-121M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability