Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6603-102MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM3268
Cut Tape59AM3268
Product RangeSRR6603 Series
Your Part Number
1,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-102MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM3268
Cut Tape59AM3268
Product RangeSRR6603 Series
Inductance1000µH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)45mA
Product RangeSRR6603 Series
Inductor Case / Package-
DC Resistance Max3.4ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
SRR6603 Series
DC Resistance Max
3.4ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
45mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR6603-102ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
