Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048-820YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3255
Cut Tape09J3001
Product RangeSRU1048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.621 | $745.20 |
| Total Price | $745.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.621 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.784 |
| 3600+ | $0.750 |
| 6000+ | $0.735 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-820YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3255
Cut Tape09J3001
Product RangeSRU1048 Series
Inductance82µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRU1048 Series
DC Resistance Max0.149ohm
Inductance Tolerance± 30%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.149ohm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
