Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5018-150Y
Newark Part No.09J3037
Product RangeSRU5018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-150Y
Newark Part No.09J3037
Product RangeSRU5018 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Product RangeSRU5018 Series
Saturation Current (Isat)800mA
Power Inductor Case5.2mm x 5.2mm x 1.8mm
Inductance Tolerance± 30%
DC Resistance Max100mohm
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 30%
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
950mA
Product Range
SRU5018 Series
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
DC Resistance Max
100mohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRU5018-150Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate