Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028-6R8Y
Newark Part No.09J3056
Product RangeSRU5028 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $0.838 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 600
$1,005.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-6R8Y
Newark Part No.09J3056
Product RangeSRU5028 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeSRU5028 Series
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max42mohm
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
Inductor Case / Package
-
DC Resistance Max
42mohm
Product Width
-
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
1.55A
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Length
-
Product Height
-
Technical Docs (3)
Alternatives for SRU5028-6R8Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate