Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 10+ | $5.640 |
| 25+ | $5.270 |
| 50+ | $4.840 |
| 100+ | $4.520 |
| 250+ | $4.130 |
| 500+ | $3.710 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSV150K23BL1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ8621
Product RangeSV
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeSV
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 23mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS15kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)270J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
150V
Product Range
SV
Varistor Case Style
Disc 23mm
Peak Surge Current @ 8/20µS
15kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
270J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

