Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel43W4304
Re-Reel13AN8080RL
Cut Tape13AN8080
Product RangeTCS-DL Series
Your Part Number
9,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.891 |
| 25+ | $0.808 |
| 50+ | $0.755 |
| 100+ | $0.709 |
| 500+ | $0.656 |
| 1000+ | $0.610 |
| 2500+ | $0.560 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel43W4304
Re-Reel13AN8080RL
Cut Tape13AN8080
Product RangeTCS-DL Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPCB - Surface Mount
Product RangeTCS-DL Series
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
TCS-DL Series
SVHC
No SVHC (20-Jun-2016)
No. of Poles
2 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
