Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTISP9110MDMR-SCopy
Newark Part No.
Full Reel19X2458
Re-Reel19X2457
Cut Tape19X2457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $1.730 | $17,300.00 |
| Total Price | $17,300.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.730 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP9110MDMR-SCopy
Newark Part No.
Full Reel19X2458
Re-Reel19X2457
Cut Tape19X2457
Technical Datasheet
Peak Repetitive Off State Voltage120V
Gate Trigger Current Max-5mA
Average On State Current5µA
On State RMS Current-
Thyristor Case StyleSOIC
No. of Pins8Pins
Peak Non Repetitive Surge Current9A
Holding Current Max-150mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Repetitive Off State Voltage
120V
Average On State Current
5µA
Thyristor Case Style
SOIC
Peak Non Repetitive Surge Current
9A
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
-5mA
On State RMS Current
-
No. of Pins
8Pins
Holding Current Max
-150mA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for TISP9110MDMR-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
