Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.189 |
| 30000+ | $0.185 |
| 50000+ | $0.182 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$3,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV11K0603300NIR1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH2446
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeZV Series
Clamping Voltage Vc Max33V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
ZV Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV11K0603300NIR1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS ZV11K0603300NIR1 TVS Varistor, 11 V, 14 V, ZV Series, 33 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/54AH2497-40.jpg)