Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV11K1210401NIR1HT TVS Varistor, 11 V, 14 V, ZVHT Series, 33 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV11K1210401NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH2672
Product RangeZVHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.525 |
| 20000+ | $0.515 |
| 30000+ | $0.504 |
| 50000+ | $0.494 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$6,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV11K1210401NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH2672
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeZVHT Series
Clamping Voltage Vc Max33V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)1.3J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
ZVHT Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.3J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV11K1210401NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
