Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV20K1812801NIR1HT TVS Varistor, 20 V, 26 V, ZVHT Series, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV20K1812801NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2696
Re-Reel54AH2695RL
Cut Tape54AH2695
Product RangeZVHT Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.688 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 10+ | $0.600 |
| 25+ | $0.571 |
| 50+ | $0.535 |
| 100+ | $0.513 |
| 500+ | $0.484 |
| 1000+ | $0.450 |
| 5000+ | $0.414 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.886 |
| 18000+ | $0.843 |
| 30000+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV20K1812801NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2696
Re-Reel54AH2695RL
Cut Tape54AH2695
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeZVHT Series
Clamping Voltage Vc Max54V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)3J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
20V
Product Range
ZVHT Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV20K1812801NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
