Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV30K0805121NIR1HT TVS Varistor, 30 V, 38 V, ZVHT Series, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV30K0805121NIR1HTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54AH2714
Re-Reel54AH2713
Cut Tape54AH2713
Product RangeZVHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 21000 | $0.155 | $3,255.00 |
| Total Price | $3,255.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.298 |
| 30000+ | $0.293 |
| 50000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV30K0805121NIR1HTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54AH2714
Re-Reel54AH2713
Cut Tape54AH2713
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZVHT Series
Clamping Voltage Vc Max77V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZVHT Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV30K0805121NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
