Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No100-42-9V-F-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J2321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 5+ | $16.700 |
| 10+ | $16.310 |
| 25+ | $15.990 |
| 50+ | $15.280 |
| 100+ | $14.000 |
| 250+ | $13.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-42-9V-F-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J2321
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.766mm
External Width - Metric101.6mm
External Depth - Metric190.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial4"
External Depth - Imperial7.5"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.766mm
External Depth - Metric
190.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Enclosure Material
ABS
External Width - Metric
101.6mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.29"
External Depth - Imperial
7.5"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 100-42-9V-F-BL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
