Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBT-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7596
Product Range55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.080 |
| 5+ | $18.020 |
| 10+ | $16.760 |
| 25+ | $15.560 |
| 50+ | $14.260 |
| 100+ | $13.390 |
| 250+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBT-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7596
Product Range55 Series
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With55 Series Shell Case with End Panel
External Height - Metric0.94mm
External Width - Metric2.75mm
External Depth - Metric4.94mm
Protective Boot Color-
Product Range55 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
55 Series Shell Case with End Panel
External Width - Metric
2.75mm
Protective Boot Color
-
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
0.94mm
External Depth - Metric
4.94mm
Product Range
55 Series
Technical Docs (1)
Alternatives for 55-RBT-BL
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
