Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.530 |
5+ | $2.530 |
10+ | $2.530 |
25+ | $2.530 |
50+ | $2.530 |
100+ | $2.530 |
250+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoSK3
Newark Part No.26K9109
Technical Datasheet
Accessory TypeSealing Kit
Gasket / Seal TypeSealing Gasket Kit
For Use WithBEX Series 3 Extruded Aluminum Enclosures
Gasket / Seal Material-
Gasket / Seal Length104.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Sealing Kit
For Use With
BEX Series 3 Extruded Aluminum Enclosures
Gasket / Seal Length
104.2mm
SVHC
No SVHC (17-Jan-2023)
Gasket / Seal Type
Sealing Gasket Kit
Gasket / Seal Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate