Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | 7717-178NGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18M8263 |
| Your Part Number | |
| Technical Datasheet |
1,187 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.730 |
| 25+ | $2.580 |
| 50+ | $2.460 |
| 100+ | $2.310 |
| 250+ | $2.160 |
| 500+ | $1.960 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | 7717-178NGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18M8263 |
| Technical Datasheet | |
| Thickness | 0.53mm |
| Conductive Material | Acrylic Polymer |
| Thermal Conductivity | - |
| Thermal Impedance | - |
| Volume Resistivity | - |
| External Length | - |
| External Width | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 7717-178NG is a 3-lead natural Standard Mounting Pad with nylon base resin as per ASTM STD D4066-82 PA111 base.
- 8.89mm Heat Sink diameter
Applications
Industrial
Technical Specifications
| Thickness | 0.53mm |
|---|---|
| Thermal Conductivity | - |
| Volume Resistivity | - |
| External Width | - |
| SVHC | No SVHC (15-Jan-2019) |
| Conductive Material | Acrylic Polymer |
|---|---|
| Thermal Impedance | - |
| External Length | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
