Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $5.580 |
Price for:Each
Minimum: 10
Multiple: 10
$55.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF720
Newark Part No.10WX1034
Technical Datasheet
Thermal Resistance28°C/W
Packages CooledTO-220
External Width - Metric19.7mm
External Height - Metric20.02mm
External Length - Metric8.13mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.78"
External Height - Imperial0.79"
External Length - Imperial0.32"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PF720 is a clip-on Heat Sink made of black pre-painted aluminium suitable for TO-220 packages. It is designed for use without thermal interface grease.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
28°C/W
External Width - Metric
19.7mm
External Length - Metric
8.13mm
Heat Sink Material
Aluminum
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
20.02mm
External Diameter - Metric
-
External Width - Imperial
0.78"
External Length - Imperial
0.32"
Product Range
-
Technical Docs (1)
Alternatives for PF720
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate