Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $58.820 |
Price for:Each
Minimum: 1
Multiple: 1
$58.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170270Copy
Newark Part No.75AH7975
Technical Datasheet
Sign TypeFloor, Warning
Sign LegendStand Here Maintain Social Distance 6ft./2m
Sign MaterialPolyester
External Height-
External Width17"
Sign ColourBlack on Yellow
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Floor, Warning
Sign Material
Polyester
External Width
17"
Product Range
-
Sign Legend
Stand Here Maintain Social Distance 6ft./2m
External Height
-
Sign Colour
Black on Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
