Print Page

Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No170324
Newark Part No.77AH0892
Technical Datasheet
Sign TypeWarning
Sign LegendThank You For Practicing Social Distancing
Sign MaterialPS (Polystyrene)
External Height10"
External Width14"
Sign ColourRed on White
Product Range-
Technical Specifications
Sign Type
Warning
Sign Material
PS (Polystyrene)
External Width
14"
Product Range
-
Sign Legend
Thank You For Practicing Social Distancing
External Height
10"
Sign Colour
Red on White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate