Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 5+ | $13.980 |
| 10+ | $12.970 |
| 25+ | $12.000 |
| 50+ | $10.940 |
| 100+ | $10.230 |
| 250+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170661Copy
Newark Part No.82AH6132
Technical Datasheet
Sign LegendPlease Check-In Before Entering
Sign MaterialPolyester
External Height10"
External Width7"
Sign ColourBlack on White
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Polyester
External Width
7"
Product Range
-
Sign Legend
Please Check-In Before Entering
External Height
10"
Sign Colour
Black on White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
