Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.220 |
| 5+ | $31.660 |
| 10+ | $30.160 |
| 25+ | $28.450 |
| 50+ | $26.330 |
| 100+ | $24.620 |
| 250+ | $22.060 |
Price for:Each
Minimum: 1
Multiple: 1
$34.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170688Copy
Newark Part No.82AH6159
Technical Datasheet
Sign LegendPrevent The Spread Of Illness
Sign MaterialAluminium
External Height10"
External Width14"
Sign ColourRed on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Aluminium
External Width
14"
Product Range
-
Sign Legend
Prevent The Spread Of Illness
External Height
10"
Sign Colour
Red on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
