Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $175.130 |
Price for:Each
Minimum: 1
Multiple: 1
$175.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No178548Copy
Newark Part No.26AM8136
Technical Datasheet
Sign TypeFloor, Warning
Sign LegendEmergency Shower, Keep Clear
Sign MaterialVinyl
External Height36"
External Width30"
Sign ColourGreen / White
Product Range-
SVHCTo Be Advised
Product Overview
178548 is an emergency shower floor marking kit with a sign and border. This convenient floor marking kit provides everything you need to easily create a highly visible, designated space for important equipment, work or safety zones. Typical applications include facility identification, floor marking, lean and 5S labeling.
- Clearly mark important areas and maintain clear access to promote a safer environment
- Simplify procurement with single, ready-to-deploy kit-no need to source and order multiple products
- Includes measured, printed and cut floor tape, corner shapes and a central floor sign
- Pre-cut materials and straightforward design ensure quick and easy installation
- Anti-skid vinyl material features a velvet-embossed rigid overlaminate for long-lasting durability
- Excellent chemical, oil and water resistance
- Assembled size: 30" x 36"
- Permanent acrylic adhesive type
- Green, white color, 0°F minimum application temperature
- English text language
Contents
(1) 8" W x 8" H safety shower diamond floor sign, (2) 2" W x 18" H "EMERGENCY SHOWER / KEEP CLEAR" lines, (2) 2" W x 24" H "DO NOT BLOCK" lines, (4) 2" W x 5" H green/white striped warning corner pieces.
Technical Specifications
Sign Type
Floor, Warning
Sign Material
Vinyl
External Width
30"
Product Range
-
Sign Legend
Emergency Shower, Keep Clear
External Height
36"
Sign Colour
Green / White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
