Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.090 |
Price for:Each
Minimum: 1
Multiple: 1
$44.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No38104Copy
Newark Part No.10K7451
Technical Datasheet
Sign Colour-
Sign TypeBilingual Warning
External Height355.6mm
Sign LegendDanger Do Not Enter Authorized Personnel Only / Peligro No Entre Solo Personal Autorizado
External Width254mm
Sign Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Colour
-
External Height
355.6mm
External Width
254mm
Product Range
-
Sign Type
Bilingual Warning
Sign Legend
Danger Do Not Enter Authorized Personnel Only / Peligro No Entre Solo Personal Autorizado
Sign Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
