Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.090 |
Price for:Each
Minimum: 1
Multiple: 1
$44.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No40708Copy
Newark Part No.86H6239
Technical Datasheet
Sign Colour-
Sign Type-
External Height254mm
Sign LegendNotice Employees Only
External Width355.6mm
Sign Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Colour
-
External Height
254mm
External Width
355.6mm
Product Range
-
Sign Type
-
Sign Legend
Notice Employees Only
Sign Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
