Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No65329Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M0530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
ManufacturerBRADY
Manufacturer Part No65329Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M0530
Technical Datasheet
Connector Type ARCA/Phono Jack / RCA Plug
Connector to ConnectorRCA/Phono Jack + RCA/Phono Plug to RCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial7.5"
Cable Length - Metric191mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
RCA/Phono Jack / RCA Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
191mm
Product Range
-
Connector to Connector
RCA/Phono Jack + RCA/Phono Plug to RCA/Phono Plug
Cable Length - Imperial
7.5"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
