Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoA55-4-483Copy
Newark Part No.52AH6473
Product RangeToughBond A55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $661.110 |
Price for:Spool of 2200
Minimum: 1
Multiple: 1
$661.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoA55-4-483Copy
Newark Part No.52AH6473
Product RangeToughBond A55 Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions63.5mm x 25.4mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeToughBond A55 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
63.5mm x 25.4mm
Legend Colour
-
Product Range
ToughBond A55 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
