Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30EP-168-593-YLCopy
Newark Part No.01AH2051
Product RangeB30 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $291.910 |
Price for:Reel of 180
Minimum: 1
Multiple: 1
$291.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-168-593-YLCopy
Newark Part No.01AH2051
Product RangeB30 Series
Technical Datasheet
Label TypeRaised Profile
Label Dimensions48.3mm x 30.5mm
Label MaterialPolyester
Label ColourYellow
Pack Quantity180
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Profile
Label Material
Polyester
Pack Quantity
180
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
48.3mm x 30.5mm
Label Colour
Yellow
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
