Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-43-718Copy
Newark Part No.06AC0458
Product RangeUltraTemp B33 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $915.830 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$915.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-43-718Copy
Newark Part No.06AC0458
Product RangeUltraTemp B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions6.35mm x 31.75mm
Label Height6.35mm
Label Width31.75mm
Label MaterialPolyimide
Label ColourWhite
Pack Quantity5000
Product RangeUltraTemp B33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
6.35mm
Label Material
Polyimide
Pack Quantity
5000
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
6.35mm x 31.75mm
Label Width
31.75mm
Label Colour
White
Product Range
UltraTemp B33 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
