Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBIA-RD-PKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN3507
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.350 |
Price for:Card of 14400
Minimum: 1
Multiple: 1
$74.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBIA-RD-PKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN3507
Technical Datasheet
Label TypeSelf Adhesive
Label Height4.83mm
Label Width3.18mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendBoard Inspection Arrow
Label ColourBlack on Red
Pack Quantity25
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Self Adhesive
Label Width
3.18mm
Label Material
Vinyl Cloth
Label Colour
Black on Red
Product Range
-
Label Height
4.83mm
Label Diameter
-
Label Legend
Board Inspection Arrow
Pack Quantity
25
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BIA-RD-PK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
