Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM7-187-175-7641Copy
Newark Part No.74AK8446
Product RangePermaSleeve BM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,138.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,138.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM7-187-175-7641Copy
Newark Part No.74AK8446
Product RangePermaSleeve BM Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.75mm x 44.45mm
I.D. Max3.81mm
I.D. Min2.38mm
Shrink Ratio2:1
Product RangePermaSleeve BM Series
SVHCTo Be Advised
Product Overview
BM7-187-175-7641 is a PermaSleeve low smoke zero halogen heat shrink wire and cable labels, bulk, for M7 printers - 0.187" Dia x 1.75". PermaSleeve heat shrink tubing is engineered for thermal transfer printing and is ideal for use in wire identification.
- Suitable for use in applications that require low smoke, halogen free, flame retardant markers
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 44.45mm
I.D. Min
2.38mm
Product Range
PermaSleeve BM Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
3.81mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
